text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603JRNPO8BN122

Multilayer Ceramic Capacitors.0012uF 25V C0G 5% Pad SMD 0603 125C T/R

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2137
Product Specification Section
YAGEO CC0603JRNPO8BN122 - Technical Attributes
Attributes Table
Capacitance: 1.2nF
Dielectric: NP0
Rated Voltage: 25V
Tolerance (%): ±5%
Dissipation Factor: 0.1%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
72,000
USA:
72,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$216.00
USD
Quantity
Unit Price
4,000
$0.054
8,000
$0.0531
12,000
$0.0525
16,000
$0.0522
20,000+
$0.051
Product Variant Information section