text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603JRNPO9BN272

0603 2700 pF 50 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
YAGEO CC0603JRNPO9BN272 - Technical Attributes
Attributes Table
Capacitance: 2700pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$456.00
USD
Quantity
Unit Price
4,000
$0.114
8,000
$0.112
12,000
$0.111
16,000+
$0.11
Product Variant Information section