text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM155L81E103KA37D

Cap Ceramic 0.01uF 25V X8L 10% Pad SMD 0402 150°C . T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GCM155L81E103KA37D - Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: X8L
Rated Voltage: 25V
Tolerance (%): ±10%
Capacitance Change Rate: -40% to +15%
Operating Temp Range: -55°C to +150°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.5mm x W  0.5mm x L  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$273.00
USD
Quantity
Unit Price
10,000
$0.0273
20,000
$0.0269
30,000
$0.0266
40,000
$0.0265
50,000+
$0.0259