text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1555C1H6R8CA01D

0402 6.8 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2547
Product Specification Section
Murata GRM1555C1H6R8CA01D - Technical Attributes
Attributes Table
Capacitance: 6.8pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.00
USD
Quantity
Unit Price
10,000
$0.0036
30,000
$0.0035
50,000
$0.0035
200,000
$0.0033
300,000+
$0.0032