text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0805X7R475K16TRPLPF

Multilayer Ceramic Capacitors 0805 16V X7R 475 10%

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2217
Product Specification Section
NIC Components NMC0805X7R475K16TRPLPF - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: H  1.45mm x L  2mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
86,000
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.00
USD
Quantity
Unit Price
2,000
$0.0405
6,000
$0.0395
10,000
$0.039
20,000
$0.0383
40,000+
$0.0373
Product Variant Information section