text.skipToContent text.skipToNavigation

Manufacturer Part #

SR152A100KAR

SR Series 3.81 x 3.81 mm 10 pF 200 V ±10 % Tolerance C0G/NP0 Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SR152A100KAR - Technical Attributes
Attributes Table
Capacitance: 10pF
Dielectric: C0G/NP0
Rated Voltage: 200V
Tolerance (%): ±10%
Dimension: H  3.81mm x T  2.54mm x W  3.81mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$132.00
USD
Quantity
Unit Price
1,000
$0.132
2,000
$0.13
4,000
$0.129
5,000
$0.128
15,000+
$0.125
Product Variant Information section