text.skipToContent text.skipToNavigation

Manufacturer Part #

SR155A102KAR

SR Series 3.81 x 3.81 mm 1 nF 50 V ±10 % Tolerance C0G/NP0 Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SR155A102KAR - Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 2.54mm
Dimension: H  3.81mm x T  2.54mm x W  3.81mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.00
USD
Quantity
Unit Price
150
$0.153
400
$0.15
1,250
$0.147
2,500
$0.145
7,500+
$0.14
Product Variant Information section