text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0603D620GXPAJ

0603 62 pF 250 V ±2 % Tolerance HIFREQ SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0603D620GXPAJ - Technical Attributes
Attributes Table
Capacitance: 62pF
Dielectric: C0G/NP0
Rated Voltage: 250V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
1000
Total
$1,096.00
USD
Quantity
Unit Price
1,000
$0.141
2,000
$0.14
4,000
$0.138
5,000
$0.137
15,000+
$0.134
Product Variant Information section