text.skipToContent text.skipToNavigation

Manufacturer Part #

DE1B3KX681KA4BN01F

DE Series 680 pF 250 V ±10% X1/Y1 Safety Standard Certified Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata DE1B3KX681KA4BN01F - Technical Attributes
Attributes Table
Dielectric: B
Capacitance: 680pF
Tolerance (%): ±10%
Rated Voltage: 250V
Operating Temp Range: -40°C to +125°C
Lead Spacing: 10mm
Dimension: D  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$61.25
USD
Quantity
Unit Price
250
$0.245
750
$0.24
1,250
$0.235
3,750
$0.23
6,250+
$0.225
Product Variant Information section