text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233626154

MKP3362X2 Series 310 V 0.15 uF ±20% LS=15mm X2 Suppression PP Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC233626154 - Technical Attributes
Attributes Table
Capacitance: 0.15µF
Rated Voltage (VAC): 310VAC
Lead Spacing: 15mm
Tolerance (%): ±20%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$625.00
USD
Quantity
Unit Price
500
$1.25
1,000
$1.24
1,500+
$1.23
Product Variant Information section