text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233860222

Y2 MKP 0,0022 F 20% 300 VAC PITCH 7,5MM

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Vishay BFC233860222 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.0022µF
Rated Voltage (VAC): 300VAC
Lead Spacing: 7.5mm
Tolerance (%): ±20%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$847.50
USD
Quantity
Unit Price
1,500+
$0.565
Product Variant Information section