text.skipToContent text.skipToNavigation

Manufacturer Part #

109D156X9030C2

109D Series 15 uF ±10 % 30 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 109D156X9030C2 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 15µF
Rated Voltage: 30V
Tolerance (%): ±10%
Dimension: L  15.45mm x D  5.56mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,131.25
USD
Quantity
Unit Price
1
$46.81
3
$46.23
10
$45.61
20
$45.25
40+
$44.58
Product Variant Information section