text.skipToContent text.skipToNavigation

Manufacturer Part #

138D116X0150F2E3

138D Series 11 uF ±20 % 150 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 138D116X0150F2E3 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 11µF
Rated Voltage: 150V
Tolerance (%): ±20%
Dimension: L  16.28mm x D  7.14mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$3,462.00
USD
Quantity
Unit Price
1
$145.40
2
$143.77
4
$142.16
5
$141.64
15+
$138.48
Product Variant Information section