text.skipToContent text.skipToNavigation

Manufacturer Part #

4TPE470ML

TPE Series 470 uF ±20% 4 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Panasonic Industry 4TPE470ML - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 470µF
Rated Voltage: 4V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
48 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,850.00
USD
Quantity
Unit Price
2,500+
$3.54
Product Variant Information section