text.skipToContent text.skipToNavigation

Manufacturer Part #

T55V476M016C0045

T55 Series 2917 47 uF 16 V ±20% Surface Mount Polymer Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Vishay T55V476M016C0045 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 47µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 45mΩ
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Dimension: L  7.3mm x W  4.3mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,664.00
USD
Quantity
Unit Price
800+
$3.33
Product Variant Information section