text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-53913NLT

Common Mode Chokes / Filters SMT COMMON MODE IND

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics PE-53913NLT - Technical Attributes
Attributes Table
Inductance: 6µH
Impedance: 4Ω
Rated Current: 1A
Rated Voltage: 250V
Tolerance (%): ±20%
DC Resistance-Max: 450mΩ
Operating Temp Range: -40°C to +125°C
Dimension: H  8.89mm x L  16.38mm x W  14.22mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
200
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$636.00
USD
Quantity
Unit Price
200
$3.18
400
$3.15
600+
$3.12
Product Variant Information section