text.skipToContent text.skipToNavigation

Manufacturer Part #

ACML-0805-121-T

ACML Series 0805 120 Ohm 800 mA 150 mOhm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ACML-0805-121-T - Technical Attributes
Attributes Table
No of Elements: 1
Impedance: 120Ω
Rated Current: 800mA
DC Resistance-Max: 150mΩ
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Dimension: L  2mm x W  1.25mm x H  1.05mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
44,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$154.00
USD
Quantity
Unit Price
4,000
$0.0385
8,000
$0.0379
12,000
$0.0375
20,000
$0.037
40,000+
$0.0361
Product Variant Information section