text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18EG121SH1D

BLM Series 120Ohm 2000 mA 100 MHz Surface Mount Signal Line Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2544
Product Specification Section
Murata BLM18EG121SH1D - Technical Attributes
Attributes Table
No of Elements: 1
Impedance: 120Ω
Tolerance (%): ±25%
Rated Current: 2000mA
DC Resistance-Max: 0.04Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80,000
USA:
80,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
4,000+
$0.225