text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18SG330SN1D

BLM Series 8 mOhm 6 A 0603 (1608 metric) Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2638
Product Specification Section
Murata BLM18SG330SN1D - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 33Ω
Tolerance (%): ±25%
Rated Current: 6A
DC Resistance-Max: 8mΩ
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
100,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$656.00
USD
Quantity
Unit Price
4,000
$0.164
8,000+
$0.16