text.skipToContent text.skipToNavigation

Manufacturer Part #

WL08JTR22

WL Series 1008 220 nH ±5% Surface Mount Wirewound Chip Inductor

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Viking Tech WL08JTR22 - Technical Attributes
Attributes Table
Inductance-Nom: 220nH
Rated Current-Max: 500mA
Tolerance (%): ±5%
Shielding: No
DC Resistance: 0.84Ω
Case Size: 1008 (2520 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$214.00
USD
Quantity
Unit Price
2,000
$0.107
4,000
$0.106
6,000
$0.105
8,000
$0.104
10,000+
$0.103
Product Variant Information section