text.skipToContent text.skipToNavigation

Manufacturer Part #

AC2010FK-0710K5L

AC Series 2010 10.5 kOhm ±1% 0.75 W ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
YAGEO AC2010FK-0710K5L - Technical Attributes
Attributes Table
Resistance: 10.5kΩ
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 500V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$355.60
USD
Quantity
Unit Price
4,000
$0.0889
8,000
$0.0874
12,000
$0.0865
16,000
$0.0859
20,000+
$0.084
Product Variant Information section