Manufacturer Part #
AR10BTC3900
AR Series 2010 390 Ω ±0.1% 0.25 W ±25 ppm/°C SMT Thin Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Viking Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Viking Tech AR10BTC3900 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Viking Tech AR10BTC3900 - Technical Attributes
Attributes Table
| Resistance: | 390Ω |
| Rated Power: | 0.25W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±25ppm/°C |
| Technology: | Thin Film |
| Working Voltage-Nom: | 150V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 2010 (5025 Metric) |
| Height - Max: | 0.65mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 300V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
300
$0.0855
1,000
$0.0829
2,500
$0.081
7,500
$0.0788
15,000+
$0.076
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Surface Mount