text.skipToContent text.skipToNavigation

Manufacturer Part #

CF14GT82R0

RESISTOR, CARBON FILM, 0.25W, 2%, 400ppm, 82ohm, THROUGH HOLE MOUNT

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CF14GT82R0 - Technical Attributes
Attributes Table
Resistance: 82Ω
Rated Power: 0.25W
Tolerance (%): ±2%
Temp Coefficient: +0ppm/°C to -400ppm/°C
Dimension: L  6mm x D  2.3mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$55.00
USD
Quantity
Unit Price
5,000
$0.011
15,000
$0.0108
25,000
$0.0106
75,000
$0.0104
125,000+
$0.0102
Product Variant Information section