text.skipToContent text.skipToNavigation

Manufacturer Part #

CF18JT18K0

CF18 Series 18 kOhm ±5% 0.125 W 0 to -400 ppm/°C Axial Carbon Film Lead Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CF18JT18K0 - Technical Attributes
Attributes Table
Resistance: 18kΩ
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient: +0ppm/°C to -500ppm/°C
Technology: Carbon Film
Operating Temp Range: -55°C to +155°C
Dimension: L  3.3mm x D  1.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$31.50
USD
Quantity
Unit Price
5,000
$0.0063
15,000
$0.0062
50,000
$0.006
100,000
$0.0059
200,000+
$0.0057
Product Variant Information section