text.skipToContent text.skipToNavigation

Manufacturer Part #

CFR-50JB-52-68K

CFR Series 0.5 W 68 KOhm ±5 % -350 to 500 ppm/°C Carbon Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CFR-50JB-52-68K - Technical Attributes
Attributes Table
Resistance: 68kΩ
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: -350ppm/°C to +500ppm/°C
Dimension: L  9mm x D  3.3mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$101.00
USD
Quantity
Unit Price
2,500
$0.0105
10,000
$0.0101
25,000
$0.0098
62,500
$0.0095
100,000+
$0.0092
Product Variant Information section