text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF55332R00FHEB

CMF Series 332 Ohm 0.5 W ±1 % ±50 ppm/°C Axial Precision Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Vishay CMF55332R00FHEB - Technical Attributes
Attributes Table
Resistance: 332Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Working Voltage-Nom: 250V
Operating Temp Range: -55°C to +175°C
Dimension: L  6.1mm x D  2.29mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$126.00
USD
Quantity
Unit Price
1,000
$0.126
2,000
$0.125
4,000
$0.123
15,000+
$0.119
Product Variant Information section