text.skipToContent text.skipToNavigation

Manufacturer Part #

CSR0603FKR500

CSR Series 0603 0.125 W 0.5Ω ±1% ±300ppm/°C Thick Film Current Sensing Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2634
Product Specification Section
Stackpole Electronics CSR0603FKR500 - Technical Attributes
Attributes Table
Resistance: 0.5Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±300ppm/°C
Case Size: 0603 (1608 Metric)
Pricing Section
Global Stock:
36,000
USA:
36,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$60.80
USD
Quantity
Unit Price
1,000
$0.0608
3,000
$0.0592
5,000
$0.0584
15,000
$0.0568
25,000+
$0.0555
Product Variant Information section