text.skipToContent text.skipToNavigation

Manufacturer Part #

CSR1206JTR250

CSR Series 1206 0.5 W 0.25Ω ±5% ±100 ppm/°C Thick Film Current sensing Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CSR1206JTR250 - Technical Attributes
Attributes Table
Resistance: 0.25Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Case Size: 1206 (3216 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$424.50
USD
Quantity
Unit Price
5,000
$0.0849
10,000
$0.0834
15,000
$0.0826
20,000+
$0.0815
Product Variant Information section