text.skipToContent text.skipToNavigation

Manufacturer Part #

CSRN2512FTR680

CSRN Series 2512 2 W 0.68 Ω ±1% ±200 ppm/°C Thick Film Current Sensing Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CSRN2512FTR680 - Technical Attributes
Attributes Table
Resistance: 0.68Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$680.00
USD
Quantity
Unit Price
4,000
$0.17
8,000+
$0.166
Product Variant Information section