text.skipToContent text.skipToNavigation

Manufacturer Part #

HMC0402JT50M0

HMC Series 0402 50 MOhm ±5 % 0.063 W ±400 ppm/°C SMT Thick Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics HMC0402JT50M0 - Technical Attributes
Attributes Table
Resistance: 50MΩ
Rated Power: 0.063W
Tolerance (%): ±5%
Temp Coefficient: ±400ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
40,000
Factory Lead Time:
19 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$502.00
USD
Quantity
Unit Price
10,000
$0.0502
20,000
$0.0494
30,000+
$0.0485
Product Variant Information section