text.skipToContent text.skipToNavigation

Manufacturer Part #

HVCB2010JDL1G00

HVC Series 2010 1 GOhm ±5% 1 W ±200 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics HVCB2010JDL1G00 - Technical Attributes
Attributes Table
Resistance: 1GΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +150°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.76mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,395.00
USD
Quantity
Unit Price
500+
$6.79
Product Variant Information section