text.skipToContent text.skipToNavigation

Manufacturer Part #

KAL25FB10R0

KAL Series 10 Ohm ±1 % 25 W ±30ppm/°C Aluminum Housed Chassis Mount Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics KAL25FB10R0 - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 25W
Tolerance (%): ±1%
Temp Coefficient: ±30ppm/°C
Technology: Wirewound
Operating Temp Range: -55°C to +275°C
Dimension: L  26.97mm x W  27.43mm
Height - Max: 14.66mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$970.00
USD
Quantity
Unit Price
250+
$3.88
Product Variant Information section