text.skipToContent text.skipToNavigation

Manufacturer Part #

NMO100J221TRF

NMO Series Ø4.5 x 11 mm 220 Ohm 1 W ±5 % ±200 ppm/°C Metal Oxide Film Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMO100J221TRF - Technical Attributes
Attributes Table
Resistance: 220Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Metal Oxide Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +200°C
Dimension: L  11mm x D  4.5mm
Height - Max: 33mm
No. of Terminations: 2
Overload Voltage - Max: 600V
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$64.00
USD
Quantity
Unit Price
2,000
$0.032
6,000
$0.0312
10,000
$0.0308
30,000
$0.0301
50,000+
$0.0294
Product Variant Information section