text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF14JT82K0

PCF Series 0.25 W 82.0 kOhm ±5% 0 to -500 ppm/°C Carbon Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics PCF14JT82K0 - Technical Attributes
Attributes Table
Resistance: 82kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: +0ppm/°C to -850ppm/°C
Dimension: L  6mm x D  2.3mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$64.00
USD
Quantity
Unit Price
5,000
$0.0128
15,000
$0.0125
25,000
$0.0123
75,000
$0.0121
125,000+
$0.0118
Product Variant Information section