text.skipToContent text.skipToNavigation

Manufacturer Part #

PRSM2JTR330

330 mOhms ±5% 2W Through Hole General Purpose Metal Oxide Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics PRSM2JTR330 - Technical Attributes
Attributes Table
Resistance: 330mΩ
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Metal Oxide Film
Operating Temp Range: -55°C to +235°C
Dimension: L  11mm x D  4.5mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$174.00
USD
Quantity
Unit Price
1,000
$0.087
3,000
$0.0846
4,000
$0.0839
10,000
$0.082
15,000+
$0.08
Product Variant Information section