text.skipToContent text.skipToNavigation

Manufacturer Part #

PU3921FKMP50R001L

RES 0.001 OHM 1% 5W 3921 METAL SHUNT RESISTOR

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO PU3921FKMP50R001L - Technical Attributes
Attributes Table
Resistance: 1mΩ
Rated Power: 5W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Technology: Metal Plate
Operating Temp Range: -65°C to +170°C
Case Size: 3921 (10052 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,925.00
USD
Quantity
Unit Price
3,000+
$0.975
Product Variant Information section