text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0201FR-07300RL

RC Series 0201 0.05 W 300 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
YAGEO RC0201FR-07300RL - Technical Attributes
Attributes Table
Resistance: 300Ω
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Rated Current: 0.5A
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Dimension: L  0.6mm x W  0.3mm
Height - Max: 0.26mm
Dielectric Withstanding Voltage: 50V
No. of Terminations: 2
Overload Voltage - Max: 50V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$59.00
USD
Quantity
Unit Price
10,000
$0.0059
30,000
$0.0058
50,000
$0.0057
150,000
$0.0055
250,000+
$0.0054
Product Variant Information section