text.skipToContent text.skipToNavigation

Manufacturer Part #

RG1608N-4990-W-T5

RG Series 0603 499 Ohm ±0.05 % 0.1 W ±10 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
Susumu RG1608N-4990-W-T5 - Technical Attributes
Attributes Table
Resistance: 499Ω
Rated Power: 0.1W
Tolerance (%): ±0.05%
Temp Coefficient: ±10ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,775.00
USD
Quantity
Unit Price
5,000+
$0.555
Product Variant Information section