text.skipToContent text.skipToNavigation

Manufacturer Part #

RH050R5000FC02

RH Series 49.99 x 21.44 mm 50 W 0.5 Ohm ±1 % ±100 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Vishay RH050R5000FC02 - Technical Attributes
Attributes Table
Resistance: 0.5Ω
Rated Power: 50W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  49.99mm x W  21.44mm x H  15.49mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.55
USD
Quantity
Unit Price
5
$44.51
10
$44.12
15
$43.90
20
$43.74
25+
$43.25
Product Variant Information section