text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0201FT33R2

RMCF Series 0201 0.05 W 33.2 Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF0201FT33R2 - Technical Attributes
Attributes Table
Resistance: 33.2Ω
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
30000
Multiple Of:
10000
Total
$93.00
USD
Quantity
Unit Price
10,000
$0.0032
30,000
$0.0031
100,000
$0.003
200,000
$0.0029
400,000+
$0.0028
Product Variant Information section