text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0402FT412K

RMCF Series 0402 412 kOhm ±1% 0.063 W ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF0402FT412K - Technical Attributes
Attributes Table
Resistance: 412kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
190,000
Factory Lead Time:
22 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$36.00
USD
Quantity
Unit Price
20,000
$0.0018
60,000
$0.0017
200,000
$0.0017
400,000
$0.0016
800,000+
$0.0016
Product Variant Information section