text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0402FT6K98

RMCF Series 0402 6.98 kΩ ±1% 0.063 W ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Stackpole Electronics RMCF0402FT6K98 - Technical Attributes
Attributes Table
Resistance: 6.98kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$17.00
USD
Quantity
Unit Price
10,000
$0.0017
40,000
$0.0016
150,000
$0.0016
300,000
$0.0015
750,000+
$0.0015
Product Variant Information section