text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0603FG28K7

THICK FILM RES 0603 28.7K OHMS 1 %

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF0603FG28K7 - Technical Attributes
Attributes Table
Resistance: 28.7kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 1A
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.55mm x W  0.8mm x H  0.55mm
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$20.00
USD
Quantity
Unit Price
10,000
$0.002
40,000
$0.002
150,000
$0.0019
250,000
$0.0019
500,000+
$0.0018
Product Variant Information section