text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0805FT1M50

RMCF Series 0805 0.125 W 1.5 MOhm ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF0805FT1M50 - Technical Attributes
Attributes Table
Resistance: 1.5MΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$87.50
USD
Quantity
Unit Price
5,000
$0.0036
20,000
$0.0035
75,000
$0.0033
125,000
$0.0033
250,000+
$0.0031
Product Variant Information section