text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1206FG1M00

RMCF Series 1206 0.25 W 1 MOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Stackpole Electronics RMCF1206FG1M00 - Technical Attributes
Attributes Table
Resistance: 1MΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 2A
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.2mm x W  1.6mm
Height - Max: 0.7m
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
260,000
USA:
260,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$38.00
USD
Quantity
Unit Price
10,000
$0.0038
30,000
$0.0037
50,000
$0.0036
200,000
$0.0035
300,000+
$0.0034
Product Variant Information section