text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF2010FT4R70

RMCF Series 2010 0.75 W 4.7 Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF2010FT4R70 - Technical Attributes
Attributes Table
Resistance: 4.7Ω
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$404.40
USD
Quantity
Unit Price
4,000
$0.0342
8,000
$0.0337
16,000
$0.0331
20,000
$0.0329
60,000+
$0.0319
Product Variant Information section