text.skipToContent text.skipToNavigation

Manufacturer Part #

RN60E1653FRE6

Res Metal Film 165K Ohm 1% 1/8W ±25ppm/°C Conformal AXL Thru-Hole T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RN60E1653FRE6 - Technical Attributes
Attributes Table
Resistance: 165kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±25ppm/°C
Technology: Metal Film
Working Voltage-Nom: 300V
Operating Temp Range: -65°C to +175°C
Dimension: L  8.74mm x D  3.68mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,290.00
USD
Quantity
Unit Price
1,000+
$1.29
Product Variant Information section