text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCF1206BTE10K9

RNCF Series 1206 0.1 W 10.9 kΩ ±0.1% ±25ppm/°C Precision Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNCF1206BTE10K9 - Technical Attributes
Attributes Table
Resistance: 10.9kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$3,475.00
USD
Quantity
Unit Price
5,000
$0.142
10,000+
$0.139
Product Variant Information section