text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCF1206TKT10K0

RNCF Series 1206 0.125 W 10 kOhm ±0.01 % ±10 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNCF1206TKT10K0 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.125W
Tolerance (%): ±0.01%
Temp Coefficient: ±10ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,390.00
USD
Quantity
Unit Price
1,000+
$1.39
Product Variant Information section