text.skipToContent text.skipToNavigation

Manufacturer Part #

RNF12DTC332R

RNF Series 0.5 W 332 Ohm ±0.5 % ±50 ppm/°C General Purpose Metal Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNF12DTC332R - Technical Attributes
Attributes Table
Resistance: 332Ω
Rated Power: 0.5W
Tolerance (%): ±0.5%
Temp Coefficient: ±50ppm/°C
Dimension: L  8.75mm x D  2.75mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$163.75
USD
Quantity
Unit Price
2,500
$0.0655
5,000
$0.0643
7,500
$0.0637
12,500
$0.0629
25,000+
$0.0612
Product Variant Information section